Phoenix Contact PCB Terminal Block, 4-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 25 units)*

$694.35

(exc. GST)

$763.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$27.774$694.35

*price indicative

RS Stock No.:
249-2992
Mfr. Part No.:
1119820
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

15mm

Number of Rows

1

Current

76A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

1000V

Width

56.9mm

Length

32mm

Depth

39.6mm

Standards/Approvals

cULus Recognised, EU RoHS, RoHS, UL Recognised

COO (Country of Origin):
PL
The Phoenix Contact single row, 10 mm pitch, 3 positions PCB terminal block has Zigzag pinning W Pin layout and lever Push-in connection with contact material made of Cu alloy. It has 76 A nominal current & 1000 V nominal voltage.

Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules

Clear lever positions provide reliable feedback on opened or closed clamping spaces

Defined contact force ensures that contact remains stable over the long term

Time-saving push-in connection when lever is closed

Intuitive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy