Phoenix Contact PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$312.05

(exc. GST)

$343.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$312.05$6.241

*price indicative

RS Stock No.:
638-254
Mfr. Part No.:
1731857
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

13.5A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Length

8.6mm

Width

20.32mm

Standards/Approvals

cULus Recognised Approval ID: E60425-19770427, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, UL 94 V0

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block is engineered for reliable connectivity in demanding applications. Designed with precision, the product belongs to the popular MKKDSNH series, offering exceptional performance for industrial use. Its compact form factor accommodates a range of conductor sizes while maintaining a secure connection through an innovative screw technology. With features tailored for wave soldering, this terminal block provides versatility, making it ideal for use in control cabinets and various electronic designs.

Allows for flexible conductor connections, catering to multiple project requirements

Compact design facilitates easy integration into existing setups

Durable tin plated contact material ensures lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy