Phoenix Contact PCB Terminal Block, 7-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-197
- Mfr. Part No.:
- 1935213
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$352.67
(exc. GST)
$387.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $352.67 | $3.527 |
*price indicative
- RS Stock No.:
- 638-197
- Mfr. Part No.:
- 1935213
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Length | 9mm | |
| Width | 35mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings, VDE report with production monitoring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Length 9mm | ||
Width 35mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings, VDE report with production monitoring | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board terminal block, designed for versatile applications, combines efficiency with reliability. Engineered to accommodate various conductor sizes, it features a robust screw connection method that ensures secure and stable connections. The terminal block is coloured green and constructed to withstand demanding environments, making it ideal for use in a wide array of industrial settings. Its compact design allows for easy integration into existing systems while maintaining exceptional performance levels. With a focus on user-friendliness, this model ensures seamless handling and installation, proving to be an essential component for both manufacturers and developers.
Offers high terminal block capacity due to its rectangular design
Supports connections for two conductors, adding versatility
Includes a side latching mechanism, enabling tailored position combinations
- RS Stock No. 0567368
- Mfr. Part No. 1725367
1 Pack of 50
$728.98
- RS Stock No. 0487818
- Mfr. Part No. 1935352
1 Pack of 100
$304.66
- RS Stock No. 0638628
- Mfr. Part No. 1989447
1 Pack of 250
$173.24
- RS Stock No. 0487819
- Mfr. Part No. 1935844
1 Pack of 100
$493.89
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 7-5.0-EL Series PCB Terminal Block 5 mm Pitch 2 Row












