Phoenix Contact PCB Terminal Block, 7-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-368
- Mfr. Part No.:
- 1725367
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$728.98
(exc. GST)
$801.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $728.98 | $14.58 |
*price indicative
- RS Stock No.:
- 567-368
- Mfr. Part No.:
- 1725367
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 40V | |
| Length | 16mm | |
| Width | 35mm | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 40V | ||
Length 16mm | ||
Width 35mm | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered for efficiency and reliability in industrial applications. With a robust design that accommodates a nominal current of 24 A and a rated voltage of 400 V, this product exemplifies quality and performance. It features a push-in spring connection, allowing for a straightforward installation process, while ensuring a firm grip on the conductor. The terminal block's green housing not only enhances its visual appeal but also indicates its compliance with environmental standards. Designed with a compact pitch of 5 mm, it enables optimum space utilization on PCBs, making it ideal for a variety of electronic applications.
Rounded design caters to custom device requirements
Two solder pins mitigate mechanical strain during soldering
Constructed from RoHS compliant materials for environmental safety
Compact dimensions optimise space in dense configurations
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact COMBICON Series PCB Terminal Block 5 mm Pitch 1 Row
