Phoenix Contact SMKDSN Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

$507.33

(exc. GST)

$558.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$507.33$5.073

*price indicative

RS Stock No.:
558-712
Mfr. Part No.:
1869114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Screw

Colour

Green

Voltage

40V

Series

SMKDSN

Standards/Approvals

CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE

Length

12mm

Width

36mm

COO (Country of Origin):
DE
The Phoenix Contact innovative printed circuit board terminal offers a compact solution for effective electrical connections. Designed for versatility, it seamlessly integrates into various applications while ensuring reliability and efficiency. The unique angled connection allows for space-saving multi-row arrangements on your PCB. With a robust design that adheres to stringent standards, this terminal block not only provides superior performance but also ensures safety through careful engineering. Its exceptional manufacturing quality guarantees a low temperature rise, making it suitable for high-density applications. Embrace the reliability and convenience of advanced engineering with this premium terminal block, positioning your projects for success.

Compact and space-saving design maximises efficiency in PCB layouts

Angled connection facilitates multi-row arrangements for versatile applications

Low temperature rise ensures safe operation under load conditions

High-quality materials provide robust performance and long-lasting durability

Easy installation through wave soldering simplifies assembly processes

Adheres to international standards for electrical safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy