Phoenix Contact PCB Terminal Block, 6-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-818
- Mfr. Part No.:
- 1935352
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$304.66
(exc. GST)
$335.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $304.66 | $3.047 |
*price indicative
- RS Stock No.:
- 487-818
- Mfr. Part No.:
- 1935352
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Length | 11.4mm | |
| Width | 3mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Length 11.4mm | ||
Width 3mm | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Terminal Block is designed for seamless integration into your electronic applications, providing a reliable and efficient connection solution. With a sleek green housing and an ergonomic design, this Terminal Block supports various conductor types, ensuring versatility across different wiring tasks. Its impressive nominal current rating of 17.5 A and a rated voltage of 400 V make it suitable for demanding environments, while the Compact form factor ensures it can fit comfortably into tight spaces. The innovative screw connection with a wire Protector enhances security and ease of installation, making it a preferred choice for professionals in the field. The integration of high-quality materials guarantees durability and compliance with international standards, setting this Terminal Block apart as a robust solution for printed circuit boards.
Efficient conductor connection facilitating quick, straightforward installations
Unique design allows the connection of two conductors, enhancing flexibility
Engineered to reduce temperature rises, ensuring longevity in various applications
Offers a strong capacity thanks to its rectangular Terminal Block space
Side latching features support the combination of multiple positions
Built to meet high safety standards, ensuring dependable electrical performance
Compact dimensions aid in optimising space within PCB layouts
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
