Phoenix Contact LPTA Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
520-109
Mfr. Part No.:
1461213
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

7.5mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

8AWG

Orientation

30°

Colour

Housing: Green, Orange

Wire Connection Method

Push-in

Voltage

1kV

Series

LPTA

Standards/Approvals

cULus Recognised, UL Recognised, VDE

Width

16mm

Length

28mm

COO (Country of Origin):
CN
The Phoenix Contact printed circuit board terminal features a well-known connection principle that ensures its use worldwide. It is designed for low temperature rise due to its maximum contact force, ensuring reliability and safety.

Extremely small design for the respective conductor cross section

Larger pitch for increased voltage requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy