Phoenix Contact PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-901
- Mfr. Part No.:
- 1709231
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$186.24
(exc. GST)
$204.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $186.24 | $0.745 |
*price indicative
- RS Stock No.:
- 487-901
- Mfr. Part No.:
- 1709231
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Black | |
| Voltage | 25V | |
| Width | 13.24mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Black | ||
Voltage 25V | ||
Width 13.24mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact is a high-quality printed circuit board Terminal Block designed for reliable connections in various applications. With its Compact size and thoughtful engineering, it enables effective utilisation of space while maintaining exceptional electrical performance. The Terminal Block is designed for wave soldering and features a linear pin layout that ensures ease of assembly. Additionally, it offers a robust screw connection with a tension sleeve, which guarantees a secure grip on conductors. With ambient temperature resistance and an impressive insulation voltage, this Terminal Block is built to withstand demanding industrial environments. Its versatility makes it suitable for connecting multiple conductors, providing a dependable solution for any electrical configuration.
Designed for wave soldering to support efficient assembly processes
Robust screw connection ensures stable electrical connections
Features linear pinning for straightforward installation and integration
Accommodates two conductors, enhancing connection versatility
Built to operate under challenging ambient conditions
Compact dimensions facilitate space-saving in PCB layouts
Specialised for a range of applications with various voltage ratings
Related links
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GSMKDS 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/..-H Series PCB Terminal Block 7.5 mm Pitch 1 Row
