Phoenix Contact PCU Series PCB Connector, 2-Contact, 3.81 mm Pitch, Direct, 1 Row
- RS Stock No.:
- 567-435
- Mfr. Part No.:
- 1925333
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$345.18
(exc. GST)
$379.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $345.18 | $6.904 |
*price indicative
- RS Stock No.:
- 567-435
- Mfr. Part No.:
- 1925333
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Colour | Green | |
| Voltage | 200V | |
| Contact Gender | Female | |
| Width | 4.6mm | |
| Series | PCU | |
| Length | 22.3mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Colour Green | ||
Voltage 200V | ||
Contact Gender Female | ||
Width 4.6mm | ||
Series PCU | ||
Length 22.3mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is an advanced connection solution designed to meet the high standards of modern electrical engineering. Its sleek black housing not only provides durability but also adds a professional aesthetic to your projects. This connector is tailored for efficient performance with a nominal cross section of 0.5 mm², making it ideal for a variety of applications. Featuring a standard contact connection type and displacement connection method, it ensures ease of installation and reliable connectivity.
Offers excellent resistance to environmental factors ensuring long lasting operation
Features hot dip tin plated contact material for superior conductivity
Perfectly suited for applications requiring high electrical performance
Complies with both WEEE and RoHS regulations enhancing eco friendliness
Related links
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Solder
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
