Phoenix Contact PSPT 2 Series PCB Connector, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 483-724
- Mfr. Part No.:
- 2203510
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$1,487.99
(exc. GST)
$1,636.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,487.99 | $2.976 |
*price indicative
- RS Stock No.:
- 483-724
- Mfr. Part No.:
- 2203510
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Colour | Blue | |
| Voltage | 300V | |
| Contact Gender | Female | |
| Width | 15mm | |
| Depth | 15mm | |
| Length | 9.95mm | |
| Series | PSPT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation 0° | ||
Colour Blue | ||
Voltage 300V | ||
Contact Gender Female | ||
Width 15mm | ||
Depth 15mm | ||
Length 9.95mm | ||
Series PSPT 2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has a nominal cross section of 2.5 mm², is blue in colour, and supports a nominal current of 16 A with a rated voltage of 300 V (III/2). It features a tin (Sn) contact surface, socket connection type, 2 potentials, 1 row, 2 positions, and 2 connections.
Quick and easily coded when initially connecting the connector and header
Intuitive operation due to colour coded actuating push button
Time saving push in connection
- RS Stock No. 0483429
- Mfr. Part No. 1898266
1 Pack of 50
$566.91
- RS Stock No. 0520180
- Mfr. Part No. 1847880
1 Pack of 50
$444.35
- RS Stock No. 0567188
- Mfr. Part No. 1848532
1 Pack of 250
$252.39
- RS Stock No. 0483447
- Mfr. Part No. 1942345
1 Pack of 50
$1,687.83
Related links
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact MSTBP 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBU 2 Series PCB Connector 5 mm Pitch 1734003
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw












