Phoenix Contact PCU Series PCB Connector, 5-Contact, 10.16 mm Pitch, Direct, 1 Row Screw

Subtotal (1 pack of 50 units)*

$2,309.76

(exc. GST)

$2,540.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,309.76$46.195

*price indicative

RS Stock No.:
520-156
Mfr. Part No.:
1922666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

1

Current

41A

Housing Material

Polyamide

Mount Type

Direct

Colour

Green

Termination Type

Screw

Voltage

1kV

Contact Gender

Female

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Series

PCU

Width

70.96mm

Length

32.8mm

COO (Country of Origin):
PL
The Phoenix Contact Direct plug-in block connector is specifically designed for seamless integration in electronic applications. Offering impressive versatility, it serves various wiring configurations with a nominal cross-section of 6 mm² and a robust construction that withstands rigorous conditions. The connector ensures reliable connectivity with a rated current of 41 A and operates efficiently at a maximum voltage of 1000 V, making it suitable for a broad range of industrial settings. Its thoughtful design, including an innovative screw connection with a tension sleeve, enhances the stability of the connections, while the integrated double steel spring adds an extra layer of safety against temperature and power fluctuations.

Thermal resistance properties bolster durability in extreme temperature ranges

Supports a variety of conductor types, making it versatile in applications

Meets high safety standards with an integrated design to prevent overloads

Compact dimensions improve space efficiency in small enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy