Phoenix Contact PCU Series PCB Connector, 3-Contact, 10.16 mm Pitch, PCB, 1 Row Screw

Subtotal (1 pack of 50 units)*

$1,523.13

(exc. GST)

$1,675.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,523.13$30.463

*price indicative

RS Stock No.:
610-145
Mfr. Part No.:
1922640
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Connector

Pitch

10.16mm

Current

41A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide

Colour

Green

Termination Type

Screw

Voltage

1kV

Contact Gender

Female

Length

32.8mm

Series

PCU

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

50.64mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector, designed for reliability and ease of integration, exemplifies top-tier engineering and performance. Its direct plug-in design allows for a straightforward setup, making it suitable for various applications in automation and control technology. The product is engineered to support substantial electrical loads, with a nominal current handling capacity that ensures stable performance even under demanding conditions.

Designed to meet stringent environmental compliance standards

Constructed from durable materials that withstand harsh conditions

Low temperature rise promotes long term reliability

Lightweight design aids in reducing overall application weight

Integrated double steel spring ensures safe operation during fluctuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy