- RS Stock No.:
- 171-3211
- Mfr. Part No.:
- B41252A9108M000
- Brand:
- EPCOS
640 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 160)
$2.91
(exc. GST)
$3.20
(inc. GST)
Units | Per unit | Per Box* |
160 - 160 | $2.91 | $465.60 |
320 - 480 | $2.86 | $457.60 |
640 + | $2.794 | $447.04 |
*price indicative |
- RS Stock No.:
- 171-3211
- Mfr. Part No.:
- B41252A9108M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 105 °C
Construction:
Aluminium case, fully insulated with P
Snap-in solder pins to hold componen
Minus pole marking on the insulating
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 105 °C
Construction:
Aluminium case, fully insulated with P
Snap-in solder pins to hold componen
Minus pole marking on the insulating
Case with safety vent on the base
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 1.71A |
Series | B41252 |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 0.15% |
Related links
- Epcos 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor Through Hole -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Epcos 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...