Phoenix Contact PCU Series PCB Connector, 6-Contact, 10.16 mm Pitch, Direct, 1 Row Screw
- RS Stock No.:
- 488-965
- Mfr. Part No.:
- 1922679
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,768.99
(exc. GST)
$3,045.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,768.99 | $55.38 |
*price indicative
- RS Stock No.:
- 488-965
- Mfr. Part No.:
- 1922679
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Direct | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | PCU | |
| Width | 81.12mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 32.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Direct | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Series PCU | ||
Width 81.12mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 32.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact direct plug-in block is a versatile connection solution designed for seamless integration in various applications. With its robust engineering and reliability, it elegantly accommodates 6 positions, ensuring optimal performance while facilitating easy connectivity. Its thoughtfully designed screw connection with tension sleeve enhances stability while providing a secure fit. Crafted for direct mounting, the product is built to withstand harsh environments, making it an ideal choice for demanding industrial settings. The unique COMBICON Connectors XL series ensures compatibility and ease of use, solidifying its position as a preferred component within electronic assemblies. With a compact profile that includes a 10.16 mm pitch, this connector is not only efficient but also space-saving, allowing for streamlined layouts. Explore the innovative features and benefits that set this product apart as a top choice for professionals seeking dependable connectivity.
Robust construction optimises performance in challenging conditions
Suitable for direct mounting, ensuring ease of installation
Efficient design allows two conductors to be connected simultaneously
Integrated double steel spring enhances safety against temperature fluctuations
Compact size enables effective use of space in assemblies
Screw connection with tension sleeve provides reliable contact and stability
Compatible with the COMBICON system for versatile application
Constructed with high-quality materials for longevity and durability
Designed to meet stringent international standards for reliable operation
Related links
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Solder
- Phoenix Contact PCU Series PCB Connector 3.81 mm Pitch 1 Row
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU 6/ 4-STD-10 Series PCB Connector 10.16 mm Pitch 1 Row Screw
