Phoenix Contact MKKDS Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 50 units)*

$434.65

(exc. GST)

$478.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$8.693$434.65

*price indicative

RS Stock No.:
286-1040
Distrelec Article No.:
304-34-794
Mfr. Part No.:
1708042
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

2

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

200V

Width

17.14mm

Standards/Approvals

VDE, cULus Recognised, CSA

Series

MKKDS

Depth

16.3mm

Length

16.3mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is designed for applications requiring an 8 A nominal current and 200 V rated voltage. With a 1 mm² nominal cross-section, it features two rows with four positions each, totalling eight potentials. Utilizing a screw connection method with tension sleeves, it ensures secure connectivity and easy installation through wave soldering. The terminal block, part of the MKKDS 1 product range, has a pitch of 3.81 mm and a green color. Its linear pinning layout and L slotted screw head form facilitate efficient wiring.

Low temperature rise due to maximum contact force

Allows connection of two conductors

Extremely small design for the respective conductor cross section

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy