Phoenix Contact PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-808
Mfr. Part No.:
1709231
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Mount Type

Wave Soldering Mount

Orientation

0°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Black

Voltage

25V

Width

13.24mm

Length

13mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Phoenix Contact is a high-quality printed circuit board Terminal Block designed for reliable connections in various applications. With its Compact size and thoughtful engineering, it enables effective utilisation of space while maintaining exceptional electrical performance. The Terminal Block is designed for wave soldering and features a linear pin layout that ensures ease of assembly. Additionally, it offers a robust screw connection with a tension sleeve, which guarantees a secure grip on conductors. With ambient temperature resistance and an impressive insulation voltage, this Terminal Block is built to withstand demanding industrial environments. Its versatility makes it suitable for connecting multiple conductors, providing a dependable solution for any electrical configuration.

Designed for wave soldering to support efficient assembly processes

Robust screw connection ensures stable electrical connections

Features linear pinning for straightforward installation and integration

Accommodates two conductors, enhancing connection versatility

Built to operate under challenging ambient conditions

Compact dimensions facilitate space-saving in PCB layouts

Specialised for a range of applications with various voltage ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy