Phoenix Contact PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Push-in, 1-Row Screw
- RS Stock No.:
- 557-522
- Mfr. Part No.:
- 1984484
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 557-522
- Mfr. Part No.:
- 1984484
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has a nominal cross section of 1.5 mm², is green in colour, and supports a nominal current of 6 A with a rated voltage of 200 V (III/2). It features a tin (Sn) contact surface, socket connection type, 4 potentials, 1 row, 4 positions, and 4 connections.
High Terminal Block capacity thanks to rectangular Terminal Block space
Allows connection of two conductors
The latching on the side enables various numbers of positions to be combined
Related links
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5 PROFINET 2 4-Contact PCB, 1 Row
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Screw
- Phoenix Contact SPTAF 1/ 4-3.5-LL Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact PTDA 1.5/4-3.5 Series PCB Terminal Block 3.5 mm Pitch 1724938
- Phoenix Contact PTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
