Phoenix Contact PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 556-485
- Mfr. Part No.:
- 1975833
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$3,012.48
(exc. GST)
$3,313.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,012.48 | $120.499 |
*price indicative
- RS Stock No.:
- 556-485
- Mfr. Part No.:
- 1975833
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 44.1mm | |
| Width | 58.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 44.1mm | ||
Width 58.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector features a nominal cross section of 16 mm² and is green in colour. It supports a nominal current of 76 A and a rated voltage of 1000 V (III/2). The connector has a silver (Ag) contact surface with a pin-type contact connection. It provides 4 potentials, organized in 1 row with 4 positions and 4 connections. Part of the IPC 16/-STGF product range, it features a 10.16 mm pitch and uses a screw connection with a tension sleeve to ensure secure and stable wiring.
Low temperature rise thanks to maximum contact force
Allows connection of two conductors
Inverted connector with pin contacts for touch proof device outputs or free hanging cable/cable connections
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Terminal Block 10.16 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
