Phoenix Contact MKDSO Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 200 units)*

$2,014.97

(exc. GST)

$2,216.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,014.97$10.075

*price indicative

RS Stock No.:
556-413
Mfr. Part No.:
2909594
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Perpendicular

Wire Connection Method

Screw

Colour

Grey

Voltage

40V

Width

20.95mm

Standards/Approvals

IEC 60947-7-4:2019-01, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, UL 94 V0, VDE report Approval ID: 40023968

Series

MKDSO

Length

15.3mm

COO (Country of Origin):
DE
The Phoenix Contact Printed circuit board terminal is designed for a nominal current of 24 A and a rated voltage of 400 V. It features a nominal cross section of 2.5 mm², with four potential connections arranged in one row, each with four positions. The terminal has a 5 mm pitch and employs a screw connection with a tension sleeve, making it suitable for wave soldering. The conductor to PCB connection is at a 0° angle, and the terminal comes in a grey color.

Maintenance free and vibration resistant

PCB terminal block is orthogonal to the PCB

Internationally recognized and proven screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy