Phoenix Contact MFKDSP Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
535-508
Mfr. Part No.:
1790283
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

12A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

32V

Length

16.2mm

Series

MFKDSP

Width

10.16mm

Standards/Approvals

IEC 60999-1:1999-11, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19870330, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, UL 94 V0

COO (Country of Origin):
PL
The Phoenix Contact Printed circuit board terminal block is designed to facilitate efficient connections in a variety of applications. With its robust construction and innovative push-in spring connection technology, it offers a reliable and stable interface. The terminal block supports a nominal current of 12 A and rated voltage of up to 320 V, making it suitable for demanding environments. Its compact design with a pitch of 5.08 mm ensures efficient use of space on the PCB. The environmentally-compliant materials used in its manufacture promote sustainability without compromising performance.

Engineered with high temperature resistance for reliable operation under extreme conditions

Incorporates dual solder pins to reduce mechanical strain during assembly

Offers excellent insulation properties, ensuring safety and reliability

Suitable for both rigid and flexible conductors, accommodating diverse project needs

Tested to withstand rigorous mechanical and electrical testing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy