Phoenix Contact Front Series PCB Terminal Block, 5-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-952
- Mfr. Part No.:
- 1704693
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-952
- Mfr. Part No.:
- 1704693
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 32V | |
| Length | 26mm | |
| Standards/Approvals | UL 94 V0, CSA, cULus, DNV GL, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60112, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11 | |
| Width | 33.25mm | |
| Series | Front | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 32V | ||
Length 26mm | ||
Standards/Approvals UL 94 V0, CSA, cULus, DNV GL, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60112, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11 | ||
Width 33.25mm | ||
Series Front | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB terminal block is a part of the FRONT 4-H series, offering reliable connectivity solutions for various applications. Engineered to accommodate a nominal current of 32 A and a rated voltage of 320 V, it is designed with precision to ensure low temperature rise, making it suitable for high-demand environments. The terminal block features a user-friendly front screw connection, optimising accessibility and integration into device fronts. With a notable pitch of 6.35 mm and a linear pin layout, it effortlessly aligns for seamless installation on printed circuit boards, while its sturdy construction promises durability and extended service life. The lightweight yet robust design is complemented by compliance with stringent safety and environmental standards, ensuring it meets global quality requirements and provides peace of mind for users.
Crafted for excellent performance in demanding electrical environments
Facilitates the connection of two conductors with ease
Backed by rigorous testing for withstand current and insulation resistance
Offers efficient heat dissipation through its advanced design
Compatible with various conductor cross sections, accommodating flexible and rigid connections
Environmentally compliant, fulfilling EU RoHS requirements
Manufactured with high-quality materials to withstand harsh conditions
Packaged conveniently in cardboard for secure transport and storage
- RS Stock No. 0519707
- Mfr. Part No. 1703225
1 Pack of 10
$4,680.20
- RS Stock No. 0521754
- Mfr. Part No. 1832454
1 Pack of 10
$5,616.24
- RS Stock No. 0487528
- Mfr. Part No. 1703306
1 Pack of 10
$1,872.08
Phoenix Contact SPTAF Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0520118
- Mfr. Part No. 1864529
1 Pack of 50
$738.65
Related links
- Phoenix Contact TDPT 4/ 5-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 5-SC-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-V Series PCB Terminal Block 6.35 mm Pitch 1 Row











