Phoenix Contact FRONT 4-V Series PCB Terminal Block, 1-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$464.17

(exc. GST)

$510.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$464.17$9.283

*price indicative

RS Stock No.:
599-218
Mfr. Part No.:
1703063
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

6.35mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

10AWG

Orientation

90°

Colour

Green

Wire Connection Method

Screw

Voltage

32V

Series

FRONT 4-V

Width

7.62mm

Standards/Approvals

IEC 60512-3-1:2002-02, CSA, EN 60695-10-2, DNV GL, cULus Recognised, IEC 60999-1:1999-11, IEC 60112, REACH, EN 60695-2-13, EN 60695-2-12, RoHS, IEC 60947-7-4:2013-08, IEC 60664-1:2007-04, UL 94 V0

Length

26mm

COO (Country of Origin):
BG
The Phoenix Contact PCB terminal block is designed to facilitate efficient electrical connections within a range of applications. The product showcases innovative engineering, which enhances its performance while simplifying installation processes. Built for reliability, it exhibits robust characteristics, including a nominal current capacity of 32 A and a rated voltage of 320 V. With its green housing and linear pin layout, it seamlessly integrates into diverse electronic systems, ensuring optimum functionality. Furthermore, the incorporation of a front screw connection method promotes ease of use, enabling quick and secure connections.

Allows for the integration of several conductors, promoting versatility

Complies with WEEE/RoHS standards, ensuring environmental safety

Capable of operating in extreme temperatures, providing flexibility in usage

Packed in cardboard for sustainable packaging solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy