STMicroelectronics STI28 N-Channel MOSFET, 22 A, 650 V Enhancement, 3-Pin I2PAK STI28N60M2
- RS Stock No.:
- 164-6960
- Mfr. Part No.:
- STI28N60M2
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$154.30
(exc. GST)
$169.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.086 | $154.30 |
| 100 - 150 | $3.009 | $150.45 |
| 200 + | $2.962 | $148.10 |
*price indicative
- RS Stock No.:
- 164-6960
- Mfr. Part No.:
- STI28N60M2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | I2PAK | |
| Series | STI28 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 170W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type I2PAK | ||
Series STI28 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 170W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 9.3mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STI28 Type N-Channel MOSFET 650 V Enhancement, 3-Pin I2PAK STI28N60M2
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin I2PAK
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW28N60M2
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh DM2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP28N60M2
