ASSMANN WSW AWHW Series Straight Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.99

(exc. GST)

$17.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 16 November 2026
  • Plus 270 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$3.198$15.99-
125 - 370$3.152$15.761%
375 - 995$3.106$15.532%
1000 - 1995$3.06$15.304%
2000 +$3.016$15.085%

*price indicative

Packaging Options:
RS Stock No.:
674-1287
Mfr. Part No.:
AWHW 20G-SMD
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

PCB Header

Series

AWHW

Current

3A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN

Header, SMD 2.54mm Pitch


2.54mm Assmann Board to Board


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy