Phoenix Contact MKDSP Series PCB Terminal Block, 6-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-388
- Mfr. Part No.:
- 1932627
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$4,039.31
(exc. GST)
$4,443.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,039.31 | $40.393 |
*price indicative
- RS Stock No.:
- 518-388
- Mfr. Part No.:
- 1932627
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 15mm | |
| Current | 125A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Width | 90mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 31mm | |
| Series | MKDSP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 15mm | ||
Current 125A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Width 90mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 31mm | ||
Series MKDSP | ||
- COO (Country of Origin):
- SK
The Phoenix Contact printed circuit board terminal block is designed for efficient and reliable connections in a variety of applications. With a robust construction tailored for performance, the terminal ensures superior electrical conductivity and longevity. The MKDSP 25 series is particularly suited for environments demanding high current ratings, making it a preferred choice for professionals. Its intuitive design supports straightforward installation and secure connectivity, establishing it as an essential component for modern electronic systems. Furthermore, the integration of advanced features enhances usability, catering to both standard and specialised tasks in the industry.
Offers a nominal current capacity ideal for demanding applications
Allows for the connection of multiple conductors, enhancing versatility
Features a screw connection with a tension sleeve for superior reliability
Includes an integrated test option for quick and convenient troubleshooting
Constructed with WEEE/RoHS-compliant materials for environmental safety
Designed with a low temperature rise, promoting energy efficiency
Accommodates a wide range of conductor cross-sections for flexible use
Facilitates wave soldering, simplifying manufacturing processes
Equipped with an innovative protective guide to prevent incorrect conductor insertion
Showcases an appealing green housing, blending well within electronic systems
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
