Phoenix Contact SPTAF Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-862
- Mfr. Part No.:
- 1071049
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-862
- Mfr. Part No.:
- 1071049
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 137V | |
| Length | 11mm | |
| Standards/Approvals | IEC 60079-7, IECEx IECEx SEV 19.0026U, ATEX SEV 19 ATEX 0159 U | |
| Width | 25mm | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 137V | ||
Length 11mm | ||
Standards/Approvals IEC 60079-7, IECEx IECEx SEV 19.0026U, ATEX SEV 19 ATEX 0159 U | ||
Width 25mm | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is engineered for efficiency and reliability in demanding applications. Tailored for printed circuit boards, this terminal block facilitates a seamless connection via its push-in spring method, allowing for quick installations without the need for tools. With a compact design, it optimises space while ensuring robust performance. Built to withstand high electrical loads, it supports a nominal current of 16 A and features two solder pins per potential, guaranteeing stable, secure connections. Its environmental compliance further enhances its viability for eco-conscious projects, making it a top choice for professionals in diverse sectors, from automation to renewable energy solutions.
Designed for wave soldering applications
Incorporates a finger operated release button for ease of use
Robust construction satisfies stringent safety requirements perfect for explosive environments
Crafted with WEEE/RoHS compliance supporting sustainable practices
Available in a vibrant green colour for easy identification on complex boards
Offers excellent long term stability due to defined contact force
Features linear pinning for straightforward pin layout
Specially designed for both rigid and flexible conductor connections
- RS Stock No. 0520953
- Mfr. Part No. 1071013
1 Pack of 95
$535.01
- RS Stock No. 0521492
- Mfr. Part No. 1862482
1 Pack of 70
$548.34
Phoenix Contact SPTAF Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0492710
- Mfr. Part No. 1862505
1 Pack of 50
$670.23
Phoenix Contact SPTAF Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0521014
- Mfr. Part No. 1862518
1 Pack of 50
$732.49
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row












