Phoenix Contact SPTAF Series PCB Terminal Block, 15-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 20 units)*

$885.57

(exc. GST)

$974.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$885.57$44.279

*price indicative

RS Stock No.:
557-572
Mfr. Part No.:
1862408
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

15

Pitch

5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

32V

Series

SPTAF

Standards/Approvals

VDE, cULus Recognised

Length

11mm

Width

75mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block is designed for seamless integration in various applications, boasting an innovative push-in spring connection method. This compact terminal block strikes an impressive balance between size and performance, making it ideal for environments where space is limited. Its robust construction ensures reliable operation at a nominal current of 16 A and a rated voltage of up to 320 V. The inventive design features a colour-coded actuating push button that simplifies wire insertion and removal, providing intuitive use even in complex setups. With a high number of positions and reliable connection technologies, this terminal block is engineered to enhance efficiency and functionality in your electronic assemblies.

Time-saving push-in connection eliminates the need for tools

Defined contact force ensures stable long-term connections

Intuitive operation thanks to a colour-coded actuating push button

Compact design is well-suited for space-constrained applications

Integrated test options enable quick and convenient testing

Constructed with durable materials for enhanced longevity

Compatible with a wide range of conductor cross-sections

WEEE/RoHS-compliant, promoting environmental safety

Designed for wave soldering, simplifying installation processes

High-quality Cu alloy contacts for reliable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy