Phoenix Contact FKDSO 2 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-192
Mfr. Part No.:
1857840
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

2A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

32V

Series

FKDSO 2

Length

18.8mm

Width

10.6mm

Standards/Approvals

VDE, cULus Recognised

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block is designed for efficiency and ease of use in various applications. The FKDSO 2.5/ 2-R1 showcases a compact yet robust design, adept at accommodating a nominal current of 20 A and a rated voltage of 320 V. Its unique push-in spring connection method allows for tool-free installation, significantly enhancing operational efficiency. The intuitive colour-coded actuating push button ensures minimal errors during connection, making it ideal for various users. Constructed from durable materials, this terminal block is not only reliable but also compliant with strict environmental standards, ensuring a responsible choice for every project. Coupled with its optimum accessibility in DIN-rail-mounted devices and a design that's compatible with wave soldering, this product stands out in its class, delivering a blend of performance and convenience.

Optimised for quick installation without the need for tools

Colour-coded actuating button enhances operational clarity

Compact design saves valuable space on your circuit board

Compatible with various cross-section sizes, catering to diverse needs

Constructed from environmentally friendly materials, adhering to WEEE/RoHS standards

Robust performance with effective surge voltage ratings ensures safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy