Phoenix Contact FKDSO Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 496-961
- Mfr. Part No.:
- 2202905
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$224.91
(exc. GST)
$247.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $224.91 | $4.498 |
*price indicative
- RS Stock No.:
- 496-961
- Mfr. Part No.:
- 2202905
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 22A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 25V | |
| Width | 15.9mm | |
| Length | 18.8mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | FKDSO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 22A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 25V | ||
Width 15.9mm | ||
Length 18.8mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Series FKDSO | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal is designed for a nominal current of 22 A and a rated voltage of 250 V. It features a nominal cross section of 2.5 mm², with three potential connections arranged in one row, each having three positions. The terminal has a pitch of 5 mm and utilizes a push in spring connection method, making it suitable for wave soldering. The conductor to PCB connection is at a 0° angle, and the terminal is colored black.
Time saving push in connection and tools not required
Intuitive operation due to color coded actuating push button
Defined contact force ensures that contact remains stable over the long term
Push in technology for quick and easy wiring
Related links
- Phoenix Contact FKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2.5/2-R KMGY Series PCB Terminal Block 5 mm Pitch 2200316
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5 mm Pitch 1 Row
