Phoenix Contact FKDSO 2 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-774
Mfr. Part No.:
1868020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Current

2A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

32V

Series

FKDSO 2

Standards/Approvals

cULus Recognised, VDE

Length

18.8mm

Width

15.6mm

COO (Country of Origin):
DE
The Phoenix Contact FKDSO 2.5/3-L1 PCB terminal block is designed for high-performance connectivity in compact environments. Its robust construction ensures durability while facilitating efficient electrical connections in various applications. With a nominal current rating of 20 A and a rated voltage of 320 V, this terminal block provides safe and reliable operation. The push-in spring connection method simplifies installation, eliminating the need for additional tools. Ideal for wave soldering processes, it features linear pinning for seamless integration onto printed circuit boards. Its intuitive design includes a colour-coded actuating push button, ensuring ease of use while maintaining high accessibility for DIN-rail-mounted devices. This component meets stringent compliance standards, assuring users of its quality and reliability in demanding environments.

Orthogonal alignment for enhanced accessibility in confined spaces

Tool-free installation for faster setup

User-friendly operation facilitated by a colour-coded actuating push button

Designed for wave soldering applications, catering to modern assembly techniques

Compact dimensions to optimise board space without compromising performance

High-quality materials ensure long-lasting reliability and compliance with regulations

Efficient handling of various conductor cross-sections, enhancing compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy