Phoenix Contact FKDSO 2 Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 489-035
- Mfr. Part No.:
- 1857853
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-035
- Mfr. Part No.:
- 1857853
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 32V | |
| Width | 5.6mm | |
| Standards/Approvals | VDE approval of drawings, cULus Recognised | |
| Length | 12.8mm | |
| Series | FKDSO 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 32V | ||
Width 5.6mm | ||
Standards/Approvals VDE approval of drawings, cULus Recognised | ||
Length 12.8mm | ||
Series FKDSO 2 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact advanced PCB terminal block is designed for seamless connectivity in various electronic applications. Its push-in spring connection facilitates effortless installation without the need for tools, ensuring a quick and efficient setup. With a compact pitch of 5 mm, this terminal block effectively optimises space on printed circuit boards, making it an ideal choice for DIN-rail-mounted devices. The robust construction guarantees reliability under demanding conditions, while the green housing colour provides visual clarity in installations. It offers exceptional electrical properties, including a nominal current rating of 20 A and multiple surge voltage ratings, providing flexibility and safety for diverse usage scenarios.
Easy assembly with a tool-free push-in connection
Optimised for compact designs with a 5 mm pitch
Durable materials ensure long-lasting performance
Colour-coded actuating elements simplify operation
Versatile conductor connection options accommodate various wire types
Designed for wave soldering to enhance manufacturing efficiency
Compliant with WEEE/RoHS regulations for environmentally conscious solutions
Robust testing assures reliability in diverse applications
Related links
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2.5/2-R KMGY Series PCB Terminal Block 5 mm Pitch 2200316
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
