Phoenix Contact PTDA Series PCB Connector, 22-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 520-083
- Mfr. Part No.:
- 1725665
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-083
- Mfr. Part No.:
- 1725665
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 22 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 40V | |
| Length | 20mm | |
| Standards/Approvals | cULus Recognised | |
| Width | 56.4mm | |
| Series | PTDA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 22 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 40V | ||
Length 20mm | ||
Standards/Approvals cULus Recognised | ||
Width 56.4mm | ||
Series PTDA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is expertly designed to streamline your connectivity needs. Featuring a unique push-in spring connection method, it eliminates the need for additional tools, saving you both time and effort. Engineered for robust performance, this connector accommodates a nominal cross-section of 2.5 mm², ensuring reliable conductivity. With a remarkable rating of up to 400 V and a nominal current of 14 A, it is well-suited for various applications, particularly in BUS systems. Its innovative design and user-friendly features make it the ideal choice for those seeking efficient and reliable electrical connections.
Time-saving installation due to tool-free push-in connections
Defined contact force guarantees long-term stability
Designed for easy potential looping, enhancing BUS application efficiency
Incorporates an integrated test option for quick and convenient diagnostics
Compact design allows for individual device integration
Durable construction ensures reliable performance in various environments
Suitable for both rigid and flexible conductor connections
Compliant with environmental standards for safety and sustainability
Related links
- Phoenix Contact PTDA Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact PTDA Series Pluggable Terminal Block 3.5 mm Pitch 1725159
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
