Phoenix Contact MSTBC 2 Series PCB Connector, 22-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 518-610
- Mfr. Part No.:
- 1809242
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-610
- Mfr. Part No.:
- 1809242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 22 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 25mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, UL 94 V0, CHINA RoHS, VDE approval of drawings Approval ID: 40050648, EN 60695-2-13, cULus Recognised Approval ID: E60425-19930525, EN 60695-10-2, IEC 61984, IEC 60664-1:2007-04, EN 60695-2-12 | |
| Depth | 10.5mm | |
| Series | MSTBC 2 | |
| Width | 122.19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 22 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 25mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, UL 94 V0, CHINA RoHS, VDE approval of drawings Approval ID: 40050648, EN 60695-2-13, cULus Recognised Approval ID: E60425-19930525, EN 60695-10-2, IEC 61984, IEC 60664-1:2007-04, EN 60695-2-12 | ||
Depth 10.5mm | ||
Series MSTBC 2 | ||
Width 122.19mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sophisticated PCB connector designed for seamless and efficient connections in various applications. Tailored to meet the demands of modern electronic systems, this connector boasts a robust design suitable for high-voltage environments up to 320 V. Its clever crimp connection technology facilitates easy installation and secure fastening, ensuring reliable performance. With a nominal current rating of 12 A and a compact pitch of 5.08 mm, this product excels in applications requiring precision and durability. Ideal for use in automation technology, control systems, and other electrical applications, it combines practicality with high performance to optimise system reliability and productivity.
Designed for easy handling with a pull-out aid that reduces tensile force at the contact point
Features an intuitive locking mechanism that prevents accidental disconnection during operation
Constructed from high-grade materials ensuring long-lasting durability and excellent performance under varying conditions
Offers versatile connection methods catering to a wide range of conductor cross sections, making it adaptable for diverse applications
Equipped with a latching flange for secure mounting, enhancing stability and reducing installation time
Complies with stringent international safety standards, providing added peace of mind for system integration
Compact design allows for efficient space utilisation on PCBs, facilitating dense circuit layouts
- RS Stock No. 0483533
- Mfr. Part No. 1809349
1 Pack of 50
$419.63
- RS Stock No. 0483545
- Mfr. Part No. 1809789
1 Pack of 50
$345.32
- RS Stock No. 0483541
- Mfr. Part No. 1809459
1 Pack of 50
$823.56
- RS Stock No. 0492742
- Mfr. Part No. 1809572
1 Pack of 50
$331.64
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp










