Phoenix Contact PTDA 1 Series PCB Connector, 22-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 520-079
- Mfr. Part No.:
- 1725224
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,252.10
(exc. GST)
$1,377.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,252.10 | $25.042 |
*price indicative
- RS Stock No.:
- 520-079
- Mfr. Part No.:
- 1725224
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 24V | |
| Length | 20mm | |
| Series | PTDA 1 | |
| Standards/Approvals | cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:1995-03, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-5:1992-08, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, REACH, RoHS, UL 94 V0 | |
| Width | 39.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 24V | ||
Length 20mm | ||
Series PTDA 1 | ||
Standards/Approvals cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:1995-03, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-5:1992-08, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, REACH, RoHS, UL 94 V0 | ||
Width 39.9mm | ||
- COO (Country of Origin):
- PL
- RS Stock No. 0497033
- Mfr. Part No. 1844167
- RS Stock No. 0483428
- Mfr. Part No. 1893685
- RS Stock No. 0483518
- Mfr. Part No. 1805423
- RS Stock No. 0483861
- Mfr. Part No. 1848781
Related links
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1.5/3-3.5 Series PCB Terminal Block 3.5 mm Pitch 1724925
- Phoenix Contact PTDA 1.5/14-3.5 Series PCB Terminal Block 3.5 mm Pitch 1725068
- Phoenix Contact PTDA 1.5/13-3.5 Series PCB Terminal Block 3.5 mm Pitch 1725055












