Phoenix Contact FKCOR 2 Series PCB Connector, 22-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 521-010
- Mfr. Part No.:
- 1861661
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-010
- Mfr. Part No.:
- 1861661
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOR 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is a high-quality and robust solution designed for efficient and reliable electrical connections in compact installations. Tailored for modern automation applications, this connector boasts a nominal cross-section of 2.5 mm² and facilitates a straightforward push-in spring connection method. Its user-friendly design incorporates a colour-coded actuating push button for intuitive operation, enhancing the installation process while ensuring secure connections. With up to 22 positions and a pitch of 5.08 mm, this component integrates seamlessly into diverse setups, providing mechanical stability and superior electrical performance under various operating conditions. Crafted from durable materials, its insulation properties and thermal resistance make it suitable for a wide range of industrial environments.
Simplifies wiring in DIN-rail-mounted devices
Time-saving installation without the need for tools
Colour-coded actuating button for effortless operation
Designed to fit with the MSTB 2,5 series for added versatility
Screw locking mechanism ensures secure connections
Constructed from materials compliant with WEEE and RoHS standards
Resistant to thermal stress and capable of operating in extreme temperatures
Meets rigorous IEC standards for reliable performance under various conditions
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
