Phoenix Contact PTDA Series PCB Connector, 24-Contact, 3.5 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 492-841
- Mfr. Part No.:
- 1725237
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,368.80
(exc. GST)
$1,505.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,368.80 | $27.376 |
*price indicative
- RS Stock No.:
- 492-841
- Mfr. Part No.:
- 1725237
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 240V | |
| Contact Gender | Female | |
| Length | 20mm | |
| Series | PTDA | |
| Width | 43.4mm | |
| Depth | 16mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931012IEC 60068-2-82/JEDEC JESD 201IEC 60112UL 94 V0EN 60695-2-12EN 60695-2-13EN 60695-10-2IEC 61984IEC 60664-1:2007-04 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 240V | ||
Contact Gender Female | ||
Length 20mm | ||
Series PTDA | ||
Width 43.4mm | ||
Depth 16mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931012IEC 60068-2-82/JEDEC JESD 201IEC 60112UL 94 V0EN 60695-2-12EN 60695-2-13EN 60695-10-2IEC 61984IEC 60664-1:2007-04 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector from the PTDA 1.5/12-PH series is designed for exceptional performance in electronic applications. This robust connector features a credible push-in spring connection technology that allows for tool-free assembly, significantly reducing installation time. It boasts a linear double pinning layout and a compact 3.5 mm pitch, making it suitable for high-density applications while ensuring reliable connectivity. The connector is engineered to withstand demanding conditions, featuring a nominal current capacity of 8 A and rated voltages up to 240 V. Crafted with a durable green PA housing, this connector not only meets but exceeds international standards for safety and reliability, making it a trusted choice in various industries.
Designed for quick and easy installation without the need for tools
Integrates an efficient test option for convenient verification of connections
Offers a defined contact force for long-term stability
Facilitates easy potential looping, perfect for BUS applications
Materials used are compliant with WEEE and RoHS regulations
Tested for durability in various mechanical and environmental conditions
Related links
- Phoenix Contact PTDA Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact PTDA Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact PTDA Series Pluggable Terminal Block 3.5 mm Pitch 1725159
- Phoenix Contact PTDA Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 1.5/14-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725263
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMCD Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact XPC Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
