Phoenix Contact PTDA Series PCB Terminal Block, 14-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-082
- Mfr. Part No.:
- 1725458
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,447.66
(exc. GST)
$1,592.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,447.66 | $28.953 |
*price indicative
- RS Stock No.:
- 520-082
- Mfr. Part No.:
- 1725458
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 40V | |
| Series | PTDA | |
| Width | 70mm | |
| Standards/Approvals | VDE report with production monitoring Approval ID: 40030462, cULus Recognised Approval ID: E60425-20030211 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 40V | ||
Series PTDA | ||
Width 70mm | ||
Standards/Approvals VDE report with production monitoring Approval ID: 40030462, cULus Recognised Approval ID: E60425-20030211 | ||
Length 16mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal features a well-known connection principle that ensures its use worldwide. It is designed for low temperature rise due to its maximum contact force, ensuring reliability and safety.
Extremely small design for the respective conductor cross section
Larger pitch for increased voltage requirements
Related links
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
