Phoenix Contact MKDSP 1 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-845
- Mfr. Part No.:
- 1730049
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-845
- Mfr. Part No.:
- 1730049
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Standards/Approvals | No | |
| Series | MKDSP 1 | |
| Length | 11.15mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Standards/Approvals No | ||
Series MKDSP 1 | ||
Length 11.15mm | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MKDSP 1.5/5 PCB terminal block is engineered for exceptional performance in electrical connection applications. With a robust design, this terminal block ensures reliable operation under various conditions. It accommodates a nominal current of 17.5 A and a rated voltage of 400 V, making it suitable for a wide range of electronic assemblies. The innovative screw connection with a tension sleeve allows for secure and easy conductor attachment. This product is compliant with international standards, ensuring a safe and efficient electrical connection throughout its lifespan. Its compact dimensions coupled with a pitch of 5 mm enable efficient space management on PCBs, maximising the utility of your circuit design. The MKDSP 1.5/5 is designed to facilitate quick and convenient testing, enhancing the efficiency of your development process and integration procedures.
Lightweight design ensures minimal impact on overall assembly weight
Environmentally friendly materials contribute to a more sustainable operation
Supports flexible conductor connections, enhancing versatility in application
Designed for quick installation, reducing overall assembly time
Integrated test options simplify maintenance and troubleshooting processes
Compatible with standard wave soldering techniques for efficient processing
Green colour coding allows for easy identification within complex assemblies
Robust construction ensures long-term durability in demanding environments
- RS Stock No. 0492846
- Mfr. Part No. 1730159
1 Pack of 50
$394.47
- RS Stock No. 0897073
- Mfr. Part No. 1718760
1 Pack of 50
$158.78
Phoenix Contact SPTA 1 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0521553
- Mfr. Part No. 1752243
1 Pack of 50
$394.47
Phoenix Contact MKDSP Series PCB Terminal Block, 5-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0521698
- Mfr. Part No. 1932614
1 Pack of 10
$3,151.93
Related links
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block 20 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row












