Phoenix Contact FKDSO 2 Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
489-033
Mfr. Part No.:
1857824
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

5mm

Current

2A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

32V

Series

FKDSO 2

Width

5.6mm

Standards/Approvals

IEC 60947-7-4:2013-08, VDE approval, UL 94 V0, IEC 60999-1:1999-11, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60112, cULus Recognised

Length

12.8mm

COO (Country of Origin):
SK
The Phoenix Contact printed circuit board terminal block combines innovative design with exceptional functionality, reflecting the latest advancements in connection technology. With its nominal current of 20 A and a rated voltage of 320 V, it meets rigorous electrical standards, ensuring reliable performance across various applications. The FKDSO 2.5/ -L1 model is particularly noted for its user-friendly push-in spring connection, which simplifies installation and reduces assembly time. Its compact dimensions, coupled with a robust design, make it ideal for tight spaces and high-density applications. The terminal block also boasts an orthogonal alignment with the PCB, facilitating easy access and maintenance, a necessity in today’s rapidly evolving industrial environments. This product is not only designed to meet the highest quality standards but also adheres to environmental guidelines, ensuring compliance with WEEE and RoHS requirements.

Compact design for enhanced usability in confined spaces

Push-in connection method eliminates the need for special tools

User-friendly colour-coded actuating button for intuitive operation

Orthogonal alignment improves accessibility in mounted devices

Constructed from WEEE/RoHS-compliant materials for safety

Versatile conductor cross-section compatibility enhances flexibility in applications

Wave soldering capabilities streamline manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy