Phoenix Contact FKC Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

$2,185.32

(exc. GST)

$2,403.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,185.32$43.706

*price indicative

RS Stock No.:
488-971
Mfr. Part No.:
1925838
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

16

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Colour

Green

Termination Type

Push-in Spring

Voltage

320V

Contact Gender

Female

Series

FKC

Width

94.22mm

Length

25.23mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

COO (Country of Origin):
DE
The Phoenix Contact PCB connector embodies innovative design aimed at enhancing connectivity in various applications. With its robust structure, it allows for a nominal cross-section of 2.5 mm², enabling reliable performance at a nominal current of 12 A. The striking green body combines aesthetic appeal with functionality, making it suitable for both practical and visual integration in electronic setups. Utilising a convenient push-in spring connection method, this connector facilitates quick and effortless wire insertion, thereby reducing installation time and ensuring a secure connection. Designed to withstand demanding electrical conditions, it guarantees not only durability but also optimal operational stability under diverse ambient temperatures.

Ensures a robust connection through a reliable push-in mechanism

Streamlined design simplifies both installation and maintenance

Features a latching flange for secure mounting under various loads

Constructed from high-quality materials compliant with RoHS regulations

Allows for easy testing with an integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy