Phoenix Contact FKC Series PCB Connector, 5-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Push-in Spring
- RS Stock No.:
- 489-164
- Mfr. Part No.:
- 1792546
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$881.02
(exc. GST)
$969.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $881.02 | $17.62 |
*price indicative
- RS Stock No.:
- 489-164
- Mfr. Part No.:
- 1792546
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Locking Jack | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 33.52mm | |
| Series | FKC | |
| Standards/Approvals | cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH | |
| Depth | 15mm | |
| Width | 34.92mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Locking Jack | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Length 33.52mm | ||
Series FKC | ||
Standards/Approvals cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH | ||
Depth 15mm | ||
Width 34.92mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed to facilitate seamless electrical connections. With its innovative push-in spring connection technology, this connector ensures quick and reliable fittings without the need for tools, making it an ideal choice for time-sensitive applications. The product features a modular design that promotes versatility, enabling it to integrate effortlessly into various setups. Its robust construction ensures durability, while the striking colour-coded components simplify user interactions. Furthermore, this connector supports a wide range of conductor cross-sections, thus accommodating numerous configurations with finesse.
Time-saving push-in connection eliminates the need for tools
Intuitive operation is enhanced by a colour-coded actuating push button
Integrated test option enables quick and convenient testing
Lock & Release ejector lever facilitates easy assembly and disassembly
Designed for a wide temperature range, ensuring reliability in diverse environments
Environmental compliance assures users of its sustainable construction
- RS Stock No. 0521502
- Mfr. Part No. 1792601
1 Pack of 50
$1,668.20
- RS Stock No. 0520789
- Mfr. Part No. 1792533
1 Pack of 50
$749.80
- RS Stock No. 0497157
- Mfr. Part No. 1792588
1 Pack of 50
$1,405.78
- RS Stock No. 0492802
- Mfr. Part No. 1792562
1 Pack of 50
$1,140.95
Related links
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring












