Phoenix Contact FKC Series PCB Connector, 16-Contact, 5 mm Pitch, Push-in, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

$2,128.33

(exc. GST)

$2,341.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,128.33$42.567

*price indicative

RS Stock No.:
518-830
Mfr. Part No.:
1910665
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

12A

Mount Type

Push-in

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Push-in Spring

Colour

Green

Contact Gender

Female

Voltage

320V

Width

90.02mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Length

25.73mm

Series

FKC

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector represents a robust solution for diverse electrical applications, combining efficiency and ease of use. Designed as part of the FKC 2.5/-STF series, it accommodates a nominal cross section of 2.5 mm² and is ideal for those seeking a reliable and intuitive connection method. With its innovative push-in spring connection, no tools are required, allowing for a swift and straightforward installation process. The connector is colour-coded for intuitive operation, enhancing user experience during setup. Highly versatile, it supports a variety of conductor cross sections and comes with a screw flange for added mechanical stability, making it suitable for a wide range of environments and applications.

Time efficient installation without the need for special tools

Colour coded actuating button ensures ease of use

Integrated test option simplifies quick and convenient testing

Screw flange enhances mechanical stability in various setups

Compatible with the MSTB 25 connector range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy