Phoenix Contact FKC 2 Series PCB Connector, 2-Contact, 5.08 mm Pitch, Screw, 1 Row Push-in Spring
- RS Stock No.:
- 492-776
- Mfr. Part No.:
- 1754322
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$593.37
(exc. GST)
$652.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $593.37 | $11.867 |
*price indicative
- RS Stock No.:
- 492-776
- Mfr. Part No.:
- 1754322
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | IEC 60999-1, IEC 60512-13-2, IEC 60512-13-5, IEC 60512-1-1, IEC 60512-1-2, IEC 60068-2-70, IEC 60068-2-6, IEC 60512-9-1, EN ISO 22479, IEC 60068-2-27, IEC 60512-5-1, IEC 60512-3-1, IEC 60664-1, UL 94, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228‐1, DIN 46228‐4, cULus Recognised, VDE approval | |
| Series | FKC 2 | |
| Width | 20.26mm | |
| Depth | 15mm | |
| Length | 25.73mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals IEC 60999-1, IEC 60512-13-2, IEC 60512-13-5, IEC 60512-1-1, IEC 60512-1-2, IEC 60068-2-70, IEC 60068-2-6, IEC 60512-9-1, EN ISO 22479, IEC 60068-2-27, IEC 60512-5-1, IEC 60512-3-1, IEC 60664-1, UL 94, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228‐1, DIN 46228‐4, cULus Recognised, VDE approval | ||
Series FKC 2 | ||
Width 20.26mm | ||
Depth 15mm | ||
Length 25.73mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
