Phoenix Contact 5/4-ST KMGY, PSPT 2 Series PCB Connector, 4-Contact, 5 mm Pitch, 1 Row, 2202344
- RS Stock No.:
- 241-5991
- Mfr. Part No.:
- 2202344
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$392.35
(exc. GST)
$431.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.847 | $392.35 |
*price indicative
- RS Stock No.:
- 241-5991
- Mfr. Part No.:
- 2202344
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 19.95mm | |
| Standards/Approvals | IEC | |
| Depth | 15mm | |
| Length | 21.3mm | |
| Series | 5/4-ST KMGY, PSPT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Light Grey | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 19.95mm | ||
Standards/Approvals IEC | ||
Depth 15mm | ||
Length 21.3mm | ||
Series 5/4-ST KMGY, PSPT 2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact's PCB connector has nominal cross section of 2.5 mm². It has nominal current 16 A and rated voltage (III/2) 300 V.
Push-in technology for quick and easy wiring
Variable coding, for reliable protection against incorrect connection
Quick and easily coded when initially connecting the connector and header
Intuitive use through colour coded actuation lever
Time saving pus
