Phoenix Contact FKCVW 2 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-779
- Mfr. Part No.:
- 1873809
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-779
- Mfr. Part No.:
- 1873809
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Connector Gender | Female | |
| Orientation | -90° | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Depth | 19.2mm | |
| Width | 20.26mm | |
| Length | 26.6mm | |
| Series | FKCVW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Connector Gender Female | ||
Orientation -90° | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Depth 19.2mm | ||
Width 20.26mm | ||
Length 26.6mm | ||
Series FKCVW 2 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector offers a robust solution for reliable electrical connections in various applications. Designed with a nominal cross section of 2.5 mm² and a striking green colour, it facilitates seamless integration into your projects while ensuring efficient performance. The connector features a push-in spring connection method that allows for quick and easy installation without the need for tools. Specifically crafted for durability, it boasts a rated voltage of 320 V and a nominal current of 12 A, making it suitable for a wide range of electrical tasks. With a combination of superior mechanical stability and a user-friendly design, this connector meets diverse requirements with excellence and efficiency.
Offers time-saving push-in connectivity that eliminates tool requirements
Features an intuitive operation with a colour-coded actuating push button
Includes an integrated test option for quick and convenient testing
Delivers superior mechanical stability with a screwable flange design
Compatible with the MSTB 2,5 range for enhanced versatility
Built with WEEE/RoHS-compliant materials for environmentally friendly usage
- RS Stock No. 0521485
- Mfr. Part No. 1861331
1 Pack of 50
$1,624.58
- RS Stock No. 0516995
- Mfr. Part No. 1808569
1 Pack of 50
$348.39
- RS Stock No. 0517037
- Mfr. Part No. 1823888
1 Pack of 50
$252.63
- RS Stock No. 0497067
- Mfr. Part No. 1808608
1 Pack of 50
$877.91
Related links
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCVW Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row












