Phoenix Contact GMSTB 2 Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-548
- Mfr. Part No.:
- 1812759
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$787.11
(exc. GST)
$865.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $787.11 | $15.742 |
*price indicative
- RS Stock No.:
- 483-548
- Mfr. Part No.:
- 1812759
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Series | GMSTB 2 | |
| Length | 29.1mm | |
| Standards/Approvals | cULus Recognised | |
| Width | 22.84mm | |
| Depth | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Connector Gender Female | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 1kV | ||
Series GMSTB 2 | ||
Length 29.1mm | ||
Standards/Approvals cULus Recognised | ||
Width 22.84mm | ||
Depth 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to facilitate reliable electrical connections with ease. Ideal for a multitude of applications, this connector excels in environments where robustness, safety, and efficiency are paramount. With its innovative design, it offers maximum contact force, ensuring a low temperature rise during operation. The green housing is not just visually appealing but also constructed from high-quality materials, effectively guaranteeing durability. This connector is engineered for two conductors and offers superior mounting flexibility, making it an essential component for any electronic assembly. Experience seamless functionality and peace of mind with this top-tier connector.
Utilises a well recognised connection principle suitable for global applications
Minimises temperature rise due to its optimal contact force
Empowers the connection of dual conductors for versatile use
Equipped with an integrated double steel spring for added safety against thermal and power fluctuations
Features an intuitive Lock and Release lever for hassle free connection and disconnection
Achieves 600 V UL approval showcasing its reliability within compact dimensions
Supports a wide range of conductor cross sections enhancing its adaptability to various installations
Designed with a robust locking system ensuring secure connections under variable conditions
Manufactured to be compliant with WEEE/RoHS standards addressing environmental concerns
Related links
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
