Phoenix Contact GMVSTBR 2 Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 520-180
- Mfr. Part No.:
- 1847880
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$444.35
(exc. GST)
$488.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $444.35 | $8.887 |
*price indicative
- RS Stock No.:
- 520-180
- Mfr. Part No.:
- 1847880
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Series | GMVSTBR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Series GMVSTBR 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers robust performance for various applications with a nominal current of 12 A and an impressive rated voltage of 630 V. Designed within the GMVSTBR 2.5/-STF family, it features a reliable screw connection method with a tension sleeve, ensuring secure electrical connections. The connector is tailored for user-friendly installation, with a pitch of 7.62 mm and compatibility with a variety of conductor cross-sections, making it versatile for both rigid and flexible configurations. Its durable green housing not only allows for high visibility but also meets rigorous industry standards for safety and reliability. Whether in industrial automation, control systems, or general electronic applications, this connector provides optimal mechanical stability and electrical performance, backed by extensive testing for quality assurance.
Well-established connection principle enhances global applicability
Designed for low temperature rise due to robust contact force
Allows for the connection of two conductors effectively
Accommodates a wide range of conductor cross-sections
Constructed from RoHS-compliant materials for environmental safety
Engineered for high performance with thermal endurance up to 105 °C
Related links
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
