Phoenix Contact FKCOR 2 Series PCB Connector, 11-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-491
- Mfr. Part No.:
- 1861551
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,515.52
(exc. GST)
$1,667.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,515.52 | $30.31 |
*price indicative
- RS Stock No.:
- 483-491
- Mfr. Part No.:
- 1861551
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Orientation | 90° | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Depth | 14.3mm | |
| Length | 23.7mm | |
| Series | FKCOR 2 | |
| Width | 65.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Orientation 90° | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Depth 14.3mm | ||
Length 23.7mm | ||
Series FKCOR 2 | ||
Width 65.86mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to provide a dependable connection in your electronic applications. Tailored for ease of use, this connector facilitates the integration of wiring into DIN-rail-mounted devices. Its inherently robust structure promotes superior mechanical stability, making it an ideal choice for various industrial applications. The innovative push-in spring connection method not only eliminates the need for tools but also significantly speeds up the installation process. With a pitch of 5.08 mm and a compact design, this connector ensures excellent space efficiency while maintaining reliable electrical performance across numerous operational conditions. Its vibrant colour-coded actuating push button optimises user interaction and enhances operational safety, ensuring that your installations are both efficient and effective.
Optimised for quick installation with a tool free push in connection design
Meets rigorous safety and performance standards for industrial use
Offers versatile connection options for different conductor cross sections
Constructed with a screw flange for added mechanical strength
Utilises a user friendly colour coded mechanism for ease of operation
Designed to withstand harsh environmental conditions with a wide temperature range
Complies with various international standards for electrical safety and environmental compliance
Includes a robust locking mechanism to ensure secure connections
Suitable for high density applications without compromising on reliability
Efficiently handles nominal currents making it suitable for demanding applications
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
