Phoenix Contact FKCOR 2 Series PCB Connector, 20-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-490
- Mfr. Part No.:
- 1861412
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,706.21
(exc. GST)
$2,976.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,706.21 | $54.124 |
*price indicative
- RS Stock No.:
- 483-490
- Mfr. Part No.:
- 1861412
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | FKCOR 2 | |
| Length | 23.7mm | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series FKCOR 2 | ||
Length 23.7mm | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered for reliable performance in demanding applications. With its compact design and robust electrical properties, it ensures seamless connectivity for various electronic devices. The connector facilitates efficient wiring through its innovative push-in spring connection method, which eliminates the need for tools, making installation straightforward and time-effective. Its high current carrying capability and tight integration with the COMBICON range enable compatibility across different systems. The green housing not only provides a visual cue for identification but also offers durability in challenging environments, ensuring longevity and consistent performance.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button simplifies operation
Integrated test option allows for quick and convenient testing
Suitable for DIN-rail mounting, enhancing versatility
Orthogonal conductor connection simplifies cabling processes
Lightweight design facilitates easy handling and installation
Durable materials ensure compliance with stringent quality standards
Offers a wide conductor cross-section compatibility for flexible applications
RoHS compliant, supporting environmental sustainability efforts
- RS Stock No. 0483493
- Mfr. Part No. 1861580
1 Pack of 50
$1,920.23
- RS Stock No. 0520202
- Mfr. Part No. 1860950
1 Pack of 50
$2,732.05
- RS Stock No. 0520196
- Mfr. Part No. 1860727
1 Pack of 50
$2,706.21
- RS Stock No. 0492702
- Mfr. Part No. 1861593
1 Pack of 50
$2,055.11
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row












