Phoenix Contact FKCOR 2 Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-495
- Mfr. Part No.:
- 1861797
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,846.25
(exc. GST)
$2,030.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,846.25 | $36.925 |
*price indicative
- RS Stock No.:
- 483-495
- Mfr. Part No.:
- 1861797
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 29.1mm | |
| Width | 69.96mm | |
| Depth | 14.7mm | |
| Series | FKCOR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 29.1mm | ||
Width 69.96mm | ||
Depth 14.7mm | ||
Series FKCOR 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to meet the demanding requirements of modern electronic applications. With its intuitive push-in spring connection method, this connector simplifies the cabling process, saving both time and effort. Ideal for DIN-rail-mounted devices, the FKCOR series enhances operational efficiency while ensuring secure and reliable connections. The connectors unique locking and release system aids in effortless operation, with a contrasting colour lever making it user-friendly. Its robust construction, featuring a green housing and high-quality materials, guarantees durability in various environmental conditions. This connector is not just a component, it is a vital partner in optimising electronic assemblies for effective performance and reliability.
Push in spring connection method eliminates the need for tools during installation
Designed for easy combination with the MSTB 25 range ensuring versatility
Operates efficiently within a wide temperature range enhancing adaptability
Offers automatic locking for increased security and reliability in connections
The intuitive design reduces installation time promoting user friendliness
Features a durable green housing that is compliant with environmental regulations
- RS Stock No. 0521489
- Mfr. Part No. 1861564
1 Pack of 50
$1,650.40
- RS Stock No. 0521480
- Mfr. Part No. 1860879
1 Pack of 50
$1,650.40
- RS Stock No. 0521485
- Mfr. Part No. 1861331
1 Pack of 50
$1,624.58
- RS Stock No. 0521474
- Mfr. Part No. 1860646
1 Pack of 50
$1,624.58
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row












